Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSVSQ251230R004FTDGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel73AM7488RL
Cut Tape73AM7488
Product RangeSVSQ Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $1.300 | $13.00 |
| Total Price | $13.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.300 |
| 30+ | $1.120 |
| 100+ | $0.907 |
| 250+ | $0.802 |
| 500+ | $0.737 |
| 1000+ | $0.680 |
| 2500+ | $0.666 |
| 5000+ | $0.653 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSVSQ251230R004FTDGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel73AM7488RL
Cut Tape73AM7488
Product RangeSVSQ Series
Resistance0.004ohm
Product RangeSVSQ Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height0.33mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.004ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.05mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
SVSQ Series
Power Rating
3W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
0.33mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SVSQ251230R004FTDG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
