Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS SVSQ2512R000FTDG Zero Ohm Resistor, Jumper, 2512 [6432 Metric], Metal Strip, Surface Mount Device, SVSQ Series](https://canada.newark.com/productimages/standard/en_US/59AM4910-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ2512R000FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM4910
Product RangeSVSQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.962 |
| 8000+ | $0.699 |
| 12000+ | $0.626 |
| 20000+ | $0.553 |
| 40000+ | $0.476 |
| 100000+ | $0.384 |
| 200000+ | $0.312 |
| 400000+ | $0.290 |
Price for:Each
Minimum: 4000
Multiple: 4000
$3,848.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ2512R000FTDGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.59AM4910
Product RangeSVSQ Series
Technical Datasheet
Resistor Case / Package2512 [6432 Metric]
Resistor TechnologyMetal Strip
Power Rating-
Current Rating-
Resistor MountingSurface Mount Device
Product RangeSVSQ Series
Product Length6.35mm
Product Width3.05mm
Product Height0.42mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Technical Specifications
Resistor Case / Package
2512 [6432 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
6.35mm
Product Height
0.42mm
Operating Temperature Max
170°C
Resistor Technology
Metal Strip
Current Rating
-
Product Range
SVSQ Series
Product Width
3.05mm
Operating Temperature Min
-65°C
Technical Docs (1)
Alternatives for SVSQ2512R000FTDG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
