Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ3920120R0001FTDGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel73AM7499RL
Cut Tape73AM7499
Product RangeSVSQ Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $3.770 | $18.85 |
| Total Price | $18.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $3.770 |
| 10+ | $2.560 |
| 15+ | $2.400 |
| 25+ | $2.240 |
| 50+ | $2.030 |
| 125+ | $1.850 |
| 250+ | $1.670 |
| 500+ | $1.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSVSQ3920120R0001FTDGCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel73AM7499RL
Cut Tape73AM7499
Product RangeSVSQ Series
Resistance100µohm
Product RangeSVSQ Series
Resistor Case / Package3920 [10052 Metric]
Power Rating12W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 250ppm/°C
Product Length10mm
Product Width5.2mm
Product Height1.42mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100µohm
Resistor Case / Package
3920 [10052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 250ppm/°C
Product Width
5.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
SVSQ Series
Power Rating
12W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
1.42mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for SVSQ3920120R0001FTDG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
