Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTE100B1K8JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.79AJ0899
Product RangeTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.410 |
| 50+ | $34.240 |
| 100+ | $31.650 |
| 250+ | $29.640 |
| 500+ | $27.920 |
Price for:Each
Minimum: 1
Multiple: 1
$37.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTE100B1K8JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.79AJ0899
Product RangeTE Series
Resistance1.8kohm
Product RangeTE Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length182mm
Product Width-
Product Height-
Operating Temperature Min-25°C
Operating Temperature Max225°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.8kohm
Power Rating
100W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
182mm
Product Height
-
Operating Temperature Max
225°C
SVHC
No SVHC (04-Feb-2026)
Product Range
TE Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 300ppm/°C
Resistor Mounting
Chassis Mount
Product Width
-
Operating Temperature Min
-25°C
Qualification
-
Alternatives for TE100B1K8J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
