Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS103K3J
Newark Part No.18R4371
Product RangeTHS Series
Also Known As4-1879073-6, THS10 3K3 5%
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.760 |
| 500+ | $2.460 |
| 1000+ | $2.350 |
| 2500+ | $2.240 |
Price for:Each
Minimum: 200
Multiple: 100
$552.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoTHS103K3J
Newark Part No.18R4371
Product RangeTHS Series
Also Known As4-1879073-6, THS10 3K3 5%
Technical Datasheet
Resistance3.3kohm
Product RangeTHS Series
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Power Rating10W
Voltage Rating160V
Temperature Coefficient± 30ppm/°C
Resistor TechnologyWirewound
Resistor TypeHigh Power
Resistor MountingChassis Mount
Product Length17mm
Product Width17mm
Product Height9mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High Power Resistor
Technical Specifications
Resistance
3.3kohm
Resistance Tolerance
± 5%
Power Rating
10W
Temperature Coefficient
± 30ppm/°C
Resistor Type
High Power
Product Length
17mm
Product Height
9mm
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Product Range
THS Series
Resistor Terminals
Solder Lug
Voltage Rating
160V
Resistor Technology
Wirewound
Resistor Mounting
Chassis Mount
Product Width
17mm
Operating Temperature Min
-
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability