Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS TLRP2B10ER005FTD SMD Current Sense Resistor, 5 mohm, TLRP Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Strip](https://canada.newark.com/productimages/standard/en_US/58AJ3290-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP2B10ER005FTDCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel58AJ3266
Re-Reel58AJ3265RL
Cut Tape58AJ3265
Product RangeTLRP Series
Also Known As2-2176467-4
Your Part Number
2,400 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.995 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.995 |
| 25+ | $0.506 |
| 100+ | $0.455 |
| 250+ | $0.402 |
| 500+ | $0.370 |
| 1000+ | $0.317 |
| 2500+ | $0.303 |
| 5000+ | $0.288 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.288 |
| 15000+ | $0.282 |
| 25000+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoTLRP2B10ER005FTDCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel58AJ3266
Re-Reel58AJ3265RL
Cut Tape58AJ3265
Product RangeTLRP Series
Also Known As2-2176467-4
Technical Datasheet
Resistance5mohm
Product RangeTLRP Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Product Length3.2mm
Temperature Coefficient± 100ppm/°C
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type TLRP series SMD low ohmic current sense resistors. These are unique AEC-Q200 qualified high power metal strip resistors for current sensing positions. TLRP resistors have a special metal resistive element combined with suitable barrier layers beneath the solder to prolong terminal life. This model is particularly useful for power management along with DC-DC converting and charging applications, as well as adaptors within SWPS applications.
- Sulfur resistant unaffected by sulfur environments
- Low inductance of <lt/>5nH
- Operating temperature range from -55 to 170°C
Technical Specifications
Resistance
5mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Product Length
3.2mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
TLRP Series
Power Rating
1W
Resistor Technology
Metal Strip
Temperature Coefficient
± 100ppm/°C
Product Height
0.55mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for TLRP2B10ER005FTD
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
