Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEKMT421VSN471MR50SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66Y9574
Product RangeKMT Series
Your Part Number
1,705 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $21.670 |
| 5+ | $20.550 |
| 10+ | $19.110 |
| 25+ | $7.520 |
| 100+ | $7.000 |
| 500+ | $6.860 |
| 1000+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$21.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEKMT421VSN471MR50SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.66Y9574
Product RangeKMT Series
Technical Datasheet
Capacitance470µF
Voltage(DC)420V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature3000 hours @ 105°C
PolarityPolar
Product RangeKMT Series
Product Diameter30mm
Product Height50mm
Lead Spacing10mm
ESR-
Ripple Current2.51A
Operating Temperature Min-25°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Alternatives for EKMT421VSN471MR50S
2 Products Found
Product Overview
The KMT series capacitors from United Chemi-Con are high ripple current, snap-in type large capacitance aluminium electrolytic capacitors. Typical applications include inverter control and switching power supplies.
- Capacitance values ranges from 82μF to 680μF
- Voltage rating is 420VDC and 450VDC
- Capacitor size varies from 22mm x 25mm to 35mm x 50mm
- Capacitance tolerance is ±20%
- Operating temperature range from -25˚C to +105˚C
- Endurance with ripple current is 3000hours at 105˚C
- Non solvent resistant type
Technical Specifications
Capacitance
470µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
30mm
Lead Spacing
10mm
Ripple Current
2.51A
Operating Temperature Max
105°C
SVHC
No SVHC (27-Jun-2024)
Voltage(DC)
420V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
3000 hours @ 105°C
Product Range
KMT Series
Product Height
50mm
ESR
-
Operating Temperature Min
-25°C
Qualification
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability