Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVA500ADA4R7MD55GCopy
Newark Part No.
Full Reel23K4408
Cut Tape09P9249
Product RangeAlchip MVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVA500ADA4R7MD55GCopy
Newark Part No.
Full Reel23K4408
Cut Tape09P9249
Product RangeAlchip MVA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance4.7µF
Voltage(DC)50V
ESR-
PolarityPolar
Lifetime @ Temperature2000 hours @ 85°C
Product RangeAlchip MVA Series
Capacitor TerminalsSolder
Product Diameter4mm
Capacitance Tolerance± 20%
Product Height5.2mm
Ripple Current18mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Polarity
Polar
Product Range
Alchip MVA Series
Product Diameter
4mm
Product Height
5.2mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
4.7µF
ESR
-
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Terminals
Solder
Capacitance Tolerance
± 20%
Ripple Current
18mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Alternatives for EMVA500ADA4R7MD55G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate