Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVA630ADA680MJA0GCopy
Newark Part No.
Re-Reel09P9281
Cut Tape09P9281
Product RangeAlchip MVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVA630ADA680MJA0GCopy
Newark Part No.
Re-Reel09P9281
Cut Tape09P9281
Product RangeAlchip MVA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance68µF
Voltage(DC)63V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeAlchip MVA Series
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Capacitance Tolerance± 20%
Product Height10mm
Ripple Current170mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
Alchip MVA Series
Product Diameter
10mm
Product Width
-
Product Height
10mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Capacitance
68µF
ESR
-
Polarity
Polar
Capacitor Terminals
Solder
Product Length
-
Capacitance Tolerance
± 20%
Ripple Current
170mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Alternatives for EMVA630ADA680MJA0G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate