Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMVH250ARA471MKE0SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel16M7545
Re-Reel09P9389
Cut Tape09P9389
Product RangeAlchip MVH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 200 | $0.423 | $84.60 |
| Total Price | $84.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 200+ | $0.423 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.376 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVH250ARA471MKE0SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel16M7545
Re-Reel09P9389
Cut Tape09P9389
Product RangeAlchip MVH Series
Technical Datasheet
Capacitance470µF
Voltage(DC)25V
ESR0.14ohm
Product RangeAlchip MVH Series
Capacitance Tolerance± 20%
Product Diameter12.5mm
Product Height13.5mm
Ripple Current750mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
470µF
ESR
0.14ohm
Capacitance Tolerance
± 20%
Product Height
13.5mm
Operating Temperature Min
-40°C
SVHC
To Be Advised
Voltage(DC)
25V
Product Range
Alchip MVH Series
Product Diameter
12.5mm
Ripple Current
750mA
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for EMVH250ARA471MKE0S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate