Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMI-CON
Manufacturer Part NoEMZA100ADA330MD61GCopy
Newark Part No.57P6312
Product RangeAlchip MZA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMZA100ADA330MD61GCopy
Newark Part No.57P6312
Product RangeAlchip MZA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance33µF
Voltage(DC)10V
ESR1.35ohm
Product RangeAlchip MZA Series
PolarityPolar
Lifetime @ Temperature2000 hours @ 125°C
Capacitor TerminalsSolder
Product Diameter4mm
Product Length-
Product Width-
Capacitance Tolerance± 20%
Product Height5.8mm
Ripple Current90mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Product Range
Alchip MZA Series
Lifetime @ Temperature
2000 hours @ 125°C
Product Diameter
4mm
Product Width
-
Product Height
5.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (17-Jan-2023)
Capacitance
33µF
ESR
1.35ohm
Polarity
Polar
Capacitor Terminals
Solder
Product Length
-
Capacitance Tolerance
± 20%
Ripple Current
90mA
Operating Temperature Max
105°C
MSL
-
Technical Docs (1)
Alternatives for EMZA100ADA330MD61G
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate