
| Quantity | Price |
|---|---|
| 5+ | $139.080 |
Product Information
Product Overview
The 48040 is a Coventry™ sealed Foam Swab constructed from reticulated 100 pores per inch medical grade foam which features the best open cell structure, providing excellent particle entrapment characteristics. The foam is thermally bonded to the swab handle without using adhesives. It is suitable for place and clean excess adhesive after gluing, remove contamination from connectors and drives, maintenance and care of office equipment, electronic devices, printers and copiers. It is also ideal for micro mechanical cleaning, remove flux residue from printed circuit boards and good for general purpose cleaning.
- 100ppi Reticulated medical-grade foam provides excellent particle entrapment
- Open-cell structure gives the best solvent holding capacity of any style of swab
- Free of adhesive or binder that could contaminate process
- Fibreless construction does not generate particles
- Available Aqua-Prime™ processed
Applications
Industrial, Maintenance & Repair
Technical Specifications
Urethane Foam
2.7"
-
0.12"
PP (Polypropylene)
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
