Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No52121Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15J7390
Your Part Number
41 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.230 |
| 10+ | $43.960 |
| 20+ | $35.820 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
$47.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No52121Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15J7390
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size10.2mm x 6.1mm
Handle Length159mm
Handle MaterialNylon (Polyamide)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Tip Material
Polyester
Handle Length
159mm
Product Range
-
Swab Tip Size
10.2mm x 6.1mm
Handle Material
Nylon (Polyamide)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for 52121
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
