Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No75-4-10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30C5773
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 25+ | $14.370 |
Price for:Each
Minimum: 25
Multiple: 25
$359.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No75-4-10Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30C5773
Technical Datasheet
Braid MaterialCopper
Width2.8mm
Length10ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Braid Material
Copper
Length
10ft
SVHC
No SVHC (14-Jun-2023)
Width
2.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
