Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part No80-1-10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95F6240
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $15.600 |
| 5+ | $15.180 |
Price for:Each
Minimum: 1
Multiple: 1
$15.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part No80-1-10Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.95F6240
Technical Datasheet
Braid MaterialOxygen Free Copper
Width0.8mm
Length10ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 80-1-10 is a 10ft Soder-Wick® Rosin SD Desoldering Braid designed for heat sensitive electronic components using lighter mass, pure copper braid construction that allows for better thermal conductivity, even at low temperatures. Soder-Wick® responds faster than conventional desoldering braids thereby minimizing overheating and preventing PCB damage.
- Minimizes the risk of damage associated with static electricity
- Non-corrosive ultra high purity type-R rosin flux
- White label on SD bobbin
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Oxygen Free Copper
Length
10ft
SVHC
No SVHC (14-Jun-2023)
Width
0.8mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
