Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCFP50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82T5168
Also Known AsGTIN UPC EAN: 032599000840
Your Part Number
203 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $170.820 |
| 12+ | $152.140 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$170.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCFP50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.82T5168
Also Known AsGTIN UPC EAN: 032599000840
Technical Datasheet
Tip MaterialFoam
Swab Tip Size7.144mm x 20.638mm & 12.7mm x 22.225mm
Handle Length170mm
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Ideal for Cleaning and Polishing of delicate electronic components such as video tape heads.CD Pickups, Recommended by major manufacturers for cleaning and polishing equipment safely and efficiently.
- White Side: 100 ppi Open Cell Foam, Blue Side: 75 ppi Closed Cell Foam Polypropylene handle
Technical Specifications
Tip Material
Foam
Handle Length
170mm
Product Range
-
Swab Tip Size
7.144mm x 20.638mm & 12.7mm x 22.225mm
Handle Material
PP (Polypropylene)
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
