Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCMAQ1Copy
Newark Part No.97Y8885
Product RangeChemask Aqua Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCMAQ1Copy
Newark Part No.97Y8885
Product RangeChemask Aqua Series
Technical Datasheet
Coating TypeSolder Mask
Coating ApplicationsPCBs
Dispensing MethodContainer
Coating ColourOrange
Volume1gallon (US)
Weight-
Product RangeChemask Aqua Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coating Type
Solder Mask
Dispensing Method
Container
Volume
1gallon (US)
Product Range
Chemask Aqua Series
Coating Applications
PCBs
Coating Colour
Orange
Weight
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
