Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoCW3300WHITECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08X3862
Product RangeCircuitWorks Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 12+ | $45.610 |
Price for:Each
Minimum: 12
Multiple: 12
$547.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoCW3300WHITECopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.08X3862
Product RangeCircuitWorks Series
Technical Datasheet
Coating TypeConformal
Coating ApplicationsDelicate Electronic Components, PCB Traces
Dispensing MethodPen Applicator
Coating ColourWhite
Volume-
Weight4.9g
Product RangeCircuitWorks Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Coating Type
Conformal
Dispensing Method
Pen Applicator
Volume
-
Product Range
CircuitWorks Series
Coating Applications
Delicate Electronic Components, PCB Traces
Coating Colour
White
Weight
4.9g
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:HAZ
