
Need more?
| Quantity | Price |
|---|---|
| 1+ | $23.810 |
Product Information
Product Overview
The CW9100 from Chemtronics is a CircuitWorks® no clean flux remover pen. It is designed specifically to remove each type of flux. The no clean flux remover pen precisely removes both organic and synthetic low solid no clean fluxes. This pen removes flux residues and clean precise areas on printed circuit boards, chip carriers, heat sinks, surface mount device pads, switches, sockets. CircuitWorks® flux remover pen is generally compatible with most materials used in the electronics industry. As with any cleaning agent, material compatibility should be determined on a non-critical area prior to use.
- Completely removes flux in seconds, penetrates hard to reach areas
- Spot cleans tight tolerance areas on circuit boards
- Marker dispenser provides controlled spot cleaning
- Dries fast and removes no clean flux residues
- Shelf life of 5 years, size is 9g (0.32oz) pen, blister packed
- Pen for spot removal of no clean fluxes, excellent material compatibility
- Removes ionic and non-ionic residues
- Flash point (TCC) is 102°F (39°C), vapor density (air=1) is <gt/> 1
- Surface tension is 17.7dyne/cm, clear liquid appearance
Notes
Product is flammable, do not use near sources of ignition and energized equipment.
Technical Specifications
Flux Remover
Pen Applicator
9g
No SVHC (14-Jun-2023)
Electronics
-
CircuitWorks Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
