
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.940 |
Product Information
Product Overview
ES2425 is a Pow-R-Wash™ cable cleaner. It is a high flash point cleaner that quickly removes soils, adhesives, and residues from insulation jackets and conductors on telecom, fiber optic and coaxial cables. Excellent wetting action lifts and removes soils from the tightest tolerance areas. Pow-R-Wash™ Cable Cleaner is also ideal for removing carbonization, oxidized oils and greases from contacts. It removes dirt, adhesives, gel and oxidants from cable terminations, removes oils and grease from equipment and tools, generators, compressors, and mechanical tools of all types and great for use on metal contacts, potentiometers and fuse blocks.
- Extra cleaning strength; cleans encrusted hard-to-remove soils
- Safe on plastics
- Dielectric breakdown 62KV
- High flash point
- Leaves no residue
- 13.5 oz. / 385 g aerosol
Technical Specifications
Contact Cleaner
Aerosol
13.5oz
No SVHC (12-Jan-2017)
Coaxial Cable, Contacts and Relays, Equipment and Tools, Fiber Optic Connections, Telecom
-
Pow-R-Wash Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
