Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoSW18025Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14J9346
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $55.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$55.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoSW18025Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.14J9346
Technical Datasheet
Braid MaterialOxygen Free Copper
Width1.5mm
Length1.524m
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Braid Material
Oxygen Free Copper
Length
1.524m
SVHC
No SVHC (23-Jan-2024)
Width
1.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
