Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHEMTRONICS
Manufacturer Part NoVVV514Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97Y8895
Product RangeElectro-Wash Tri-V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,509.220 |
Price for:Each
Minimum: 1
Multiple: 1
$1,509.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHEMTRONICS
Manufacturer Part NoVVV514Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97Y8895
Product RangeElectro-Wash Tri-V Series
Technical Datasheet
Cleaner TypeCleaner, Degreaser
Cleaner ApplicationsElectrical, Electronics, PCBs
Dispensing MethodContainer
Volume19l
Weight-
Product RangeElectro-Wash Tri-V Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
Electro-Wash Tri-V Precision Cleaner is a NSF approved non-flammable cleaner that quickly removes flux, grease, oils, dirt, dust and other contaminants from electronic components and assemblies. It removes all types of oil and grease while evaporating quickly and leaving no residue. Tri-V nPB replacement chemistry is an innovative chemistry that does not contain n-propyl bromide, TCE, hazardous air pollutants or o-zone depleting compounds.
- NSF Approved
Technical Specifications
Cleaner Type
Cleaner, Degreaser
Dispensing Method
Container
Weight
-
SVHC
No SVHC (14-Jun-2023)
Cleaner Applications
Electrical, Electronics, PCBs
Volume
19l
Product Range
Electro-Wash Tri-V Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
