Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCHERRY
Manufacturer Part NoG84-4400LPBGB-2Copy
Newark Part No.23M6418
Product RangeCherry G84-4400
Also Known AsGTIN UPC EAN: 4025112062711
Your Part Number
No Longer Available
Product Information
ManufacturerCHERRY
Manufacturer Part NoG84-4400LPBGB-2Copy
Newark Part No.23M6418
Product RangeCherry G84-4400
Also Known AsGTIN UPC EAN: 4025112062711
Technical Datasheet
Connection MethodWired
Computer ConnectorPS/2
Keyboard SizeCompact
Keyboard ColourBlack
Product RangeCherry G84-4400
SVHCNo SVHC (17-Jan-2022)
Product Overview
The ultra-flat compact keyboard with built-in trackball is the perfect solution to save space, designed for slim line PCS and laptops.
- Individual keys with gold cross point contacts (ML technology)
- Designed for continuous usage - over 20 million confirmations per key
- High level of reliability and unique precision confirmation feeling
- Extremely flat - totally height of just 20mm
- Lightweight
- 83/84 keyboard layout with all the functions of a standard keyboard
Applications
Consumer Electronics
Technical Specifications
Connection Method
Wired
Keyboard Size
Compact
Product Range
Cherry G84-4400
Computer Connector
PS/2
Keyboard Colour
Black
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
