Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No188-36T200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M7075
Product Range188 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 150+ | $32.460 |
| 250+ | $30.560 |
| 500+ | $28.340 |
Price for:Each
Minimum: 150
Multiple: 150
$4,869.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No188-36T200Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M7075
Product Range188 Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Coil Voltage120VAC
Contact Current15A
Product Range188 Series
Relay MountingPanel Mount
Coil TypeAC
Contact Voltage VAC600V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.7kohm
SVHCTo Be Advised
Product Overview
The 188-36T200 is a general-purpose Power Relay with AC coil. This 188-series panel mount power relay has 1-form-Z (SPDT-NC/NO, DB-DM) silver-cadmium oxide contact and 0.25-inch quick-connect/solder terminals.
- 1/4" Diameter
- Flanged enclosure
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Contact Current
15A
Relay Mounting
Panel Mount
Contact Voltage VAC
600V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
188 Series
Coil Type
AC
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
1.7kohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
