Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part No3SBC1547A2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16M0491
Product Range3SBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 20+ | $493.810 |
| 25+ | $483.940 |
Price for:Each
Minimum: 20
Multiple: 20
$9,876.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part No3SBC1547A2Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16M0491
Product Range3SBC Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current2A
Product Range3SBC Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypeHigh Frequency
Relay TerminalsSolder
Contact Voltage VDC28V
Contact Material-
Coil Resistance44ohm
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
2A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Terminals
Solder
Contact Material
-
SVHC
Lead (21-Jan-2025)
Coil Voltage
5VDC
Product Range
3SBC Series
Coil Type
Non Latching
Relay Type
High Frequency
Contact Voltage VDC
28V
Coil Resistance
44ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
