Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No3SBH1139A2Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.64K3240
Product Range3SBH Series
Also Known As1-1617076-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 62 week(s)
| Quantity | Price |
|---|---|
| 7+ | $1,423.380 |
| 10+ | $1,382.470 |
| 25+ | $1,317.030 |
Price for:Each
Minimum: 7
Multiple: 7
$9,963.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part No3SBH1139A2Copy
Manufacturer Standard Lead Time62 weeks
Newark Part No.64K3240
Product Range3SBH Series
Also Known As1-1617076-1
Technical Datasheet
Contact Configuration4PDT
Coil Voltage26.5VDC
Contact Current2A
Product Range3SBH Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Relay TypeHigh Frequency
Contact Voltage VDC28V
Contact Material-
Coil Resistance720ohm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
4PDT
Contact Current
2A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Type
High Frequency
Contact Material
-
SVHC
No SVHC (15-Jan-2018)
Coil Voltage
26.5VDC
Product Range
3SBH Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
720ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
