Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - CII |
|---|---|
| Manufacturer Part No | EMF85Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 06AM9464 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $288.830 |
| 5+ | $272.360 |
| 10+ | $260.090 |
| 25+ | $244.850 |
| 50+ | $228.730 |
Price for:Each
Minimum: 1
Multiple: 1
$288.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - CII |
|---|---|
| Manufacturer Part No | EMF85Copy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 06AM9464 |
| Technical Datasheet | |
| Accuracy % | 5% |
| Meter Display Type | LCD |
| No. of Digits / Alpha | - |
| Resolution - High Range Max | - |
| Resolution - Low Range Max | - |
| Readings | Electromagnetic Field |
| External Height | 185mm |
| External Width | 55mm |
| External Depth | 38mm |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
EMF85 is a 8GHz triple axis EMF meter designed for wide-band monitoring of high frequency radiation from 50MHz to 8GHz including the measurement of electromagnetic radiation intensity of cellular phone base station antennas, wireless communication applications (CW, TDMA, GSM, DECT), RF high frequency transmitter power measurement, Wi-Fi network detection and Installation, detection of radiation leakage from microwave ovens, evaluation of electromagnetic wave safety in company or home environments, and other applications.
- Non-directional measurement with built-in 3-axis (XYZ) probe
- Readout in 3 units of measure: µW/m², mW/m², W/m², µW/cm², mW/cm², mV/m, V/m
- Displays actual, average, max and max average measurements
- Easy-to-read color LCD display with 4 brightness levels
- Programmable high alarm
- Manually store/recall up to 10,000 points
- Historical data can be viewed on the display arranged in order of record and time
- USB interface for transferring recorded data to your PC in csv format
- 1 year warranty
- Dimension is 7.3 x 2.2 x 1.5”
Contents
8GHz triple axis EMF meter, 3.7V li-ion battery, USB cable, and soft carrying case.
Technical Specifications
| Accuracy % | 5% |
|---|---|
| No. of Digits / Alpha | - |
| Resolution - Low Range Max | - |
| External Height | 185mm |
| External Depth | 38mm |
| SVHC | To Be Advised |
| Meter Display Type | LCD |
|---|---|
| Resolution - High Range Max | - |
| Readings | Electromagnetic Field |
| External Width | 55mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
