Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFC-335-SY8Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.46AC8496
Product RangeFC-335 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2,350.280 |
| 25+ | $2,303.280 |
Price for:Each
Minimum: 10
Multiple: 10
$23,502.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoFC-335-SY8Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.46AC8496
Product RangeFC-335 Series
Technical Datasheet
Contact Configuration3PST-NO
Coil Voltage115VAC
Contact Current35A
Product RangeFC-335 Series
Relay MountingBracket
Coil TypeNon Latching
Contact Voltage VAC115V
Relay TerminalsScrew
Contact Voltage VDC28V
Contact Material-
Coil Resistance-
SVHCCadmium (21-Jan-2025)
Technical Specifications
Contact Configuration
3PST-NO
Contact Current
35A
Relay Mounting
Bracket
Contact Voltage VAC
115V
Contact Voltage VDC
28V
Coil Resistance
-
Coil Voltage
115VAC
Product Range
FC-335 Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
