Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCB-205-0219MCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55M4258
Product RangeFCB-205 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $471.700 |
| 5+ | $453.020 |
| 10+ | $434.340 |
| 25+ | $408.510 |
| 50+ | $400.340 |
Price for:Each
Minimum: 1
Multiple: 1
$471.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoFCB-205-0219MCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.55M4258
Product RangeFCB-205 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage28VDC
Contact Current5A
Product RangeFCB-205 Series
Relay MountingChassis
Coil TypeNon Latching
Contact Voltage VAC115V
Relay TerminalsPC Pin
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance500ohm
SVHCCadmium oxide
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Chassis
Contact Voltage VAC
115V
Contact Voltage VDC
28V
Coil Resistance
500ohm
Coil Voltage
28VDC
Product Range
FCB-205 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
