Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoJMACD-12XPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20M7597
Product RangeMAD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $192.170 |
| 25+ | $170.220 |
| 50+ | $143.870 |
| 100+ | $140.990 |
Price for:Each
Minimum: 10
Multiple: 10
$1,921.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoJMACD-12XPCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.20M7597
Product RangeMAD Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current1A
Product RangeMAD Series
Relay MountingThrough Hole
Coil TypeDC Monostable
Contact Voltage VAC-
Relay TerminalsThrough Hole
Contact Voltage VDC12V
Contact Material-
Coil Resistance390ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage VDC
12V
Coil Resistance
390ohm
Coil Voltage
12VDC
Product Range
MAD Series
Coil Type
DC Monostable
Relay Terminals
Through Hole
Contact Material
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
