Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoJMGAPD-26MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83R0244
Product RangeMGAD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.240 |
| 5+ | $144.240 |
| 10+ | $134.230 |
| 25+ | $131.820 |
| 50+ | $129.390 |
| 100+ | $125.470 |
| 10000+ | $122.960 |
Price for:Each
Minimum: 1
Multiple: 1
$154.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CII
Manufacturer Part NoJMGAPD-26MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83R0244
Product RangeMGAD Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage26.5VDC
Contact Current1A
Product RangeMGAD Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TerminalsSolder
Relay TypeHigh Frequency
Contact Voltage VDC28V
Contact Material-
Coil Resistance1.56kohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Type
High Frequency
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Coil Voltage
26.5VDC
Product Range
MGAD Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Voltage VDC
28V
Coil Resistance
1.56kohm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
