Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMGST-5LWCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83R0247
Product RangeMGST Series
Also Known As5-1617350-7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $363.790 |
| 5+ | $321.720 |
| 10+ | $271.230 |
| 25+ | $245.990 |
| 50+ | $229.160 |
| 100+ | $215.700 |
| 10000+ | $211.380 |
Price for:Each
Minimum: 1
Multiple: 1
$363.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCII - TE CONNECTIVITY
Manufacturer Part NoJMGST-5LWCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.83R0247
Product RangeMGST Series
Also Known As5-1617350-7
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage5VDC
Contact Current1A
Product RangeMGST Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypeHigh Frequency
Relay TerminalsSolder
Contact Voltage VDC28V
Contact Material-
Coil Resistance100ohm
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPDT
Contact Current
1A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Relay Terminals
Solder
Contact Material
-
SVHC
No SVHC (15-Jan-2019)
Coil Voltage
5VDC
Product Range
MGST Series
Coil Type
Non Latching
Relay Type
High Frequency
Contact Voltage VDC
28V
Coil Resistance
100ohm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
