
| Quantity | Price |
|---|---|
| 1000+ | $15.890 |
Product Information
Product Overview
The 11-140 is a 11-terminal 15A panel-mount Barrier Terminal Block with interposing barrier between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting. It has black moulded monoblock general purpose phenolic insulator, nickel-plated brass eyelet, nickel over copper flash 140 standard has a combination screw with the Y terminal binder head screw and a NEMA grade XPC marker strip. The block makes it possible to select the combination of mechanical and electrical characteristics that best meet the exact requirements of application. The terminals and fanning strip permits the equipment designer to choose the method of termination most suitable for his environmental specifications and manufacturing requirements.
- 9lb-inch Recommended screw eyelet tightening torque
- 5lb-inch Recommended screw mounting hole tightening torque
- UL94V-0 Flammability
Applications
Industrial
Technical Specifications
2 Row
-
9.53mm
250V
Lead
11Positions
16AWG
15A
140-Y Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
