Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No11-142Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28F731
Product Range142 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $28.360 |
Price for:Each
Minimum: 1000
Multiple: 1000
$28,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No11-142Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.28F731
Product Range142 Series
Technical Datasheet
Product Range142 Series
No. of Contacts11Contacts
Pitch Spacing14.3mm
Connector TypeTerminal Block, Barrier
Connector MountingPanel Mount
Wire Size AWG Max10AWG
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCLead (10-Jun-2022)
Technical Specifications
Product Range
142 Series
Pitch Spacing
14.3mm
Connector Mounting
Panel Mount
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
11Contacts
Connector Type
Terminal Block, Barrier
Wire Size AWG Max
10AWG
Contact Plating
Nickel Plated Contacts
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Alternatives for 11-142
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
