Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No16-142Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28F889
Product Range142 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $43.270 |
Price for:Each
Minimum: 1000
Multiple: 1000
$43,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No16-142Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.28F889
Product Range142 Series
Technical Datasheet
No. of Rows2 Row
No. of Positions16Positions
Wire Size AWG Min-
Wire Size AWG Max10AWG
Pitch Spacing14.3mm
Rated Current30A
Rated Voltage250V
Product Range142 Series
SVHCLead
Product Overview
The 16-142 is a 16-position Barrier Terminal Block with electro-tin plated brass solder terminals and Molded monoblock general purpose black phenolic UL Rated 94V-1. This panel mount terminal block features nickel steel screws and nickel plated brass eyelets. It accepts 10AWG wire. The interposing barriers between terminals yield higher electrical ratings and provide additional protection against frayed wire shorting.
- 16lbs-inch Screw torque
- -55 to +300°F Operating temperature range
Applications
Commercial, Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
14.3mm
Rated Voltage
250V
SVHC
Lead
No. of Positions
16Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
142 Series
Technical Docs (1)
Alternatives for 16-142
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
