Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No6-140Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.45Y9683
Product Range140-Y
Your Part Number
361 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.620 |
| 25+ | $20.160 |
| 50+ | $17.990 |
| 100+ | $16.320 |
| 250+ | $14.790 |
| 500+ | $13.250 |
Price for:Each
Minimum: 1
Multiple: 1
$24.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part No6-140Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.45Y9683
Product Range140-Y
Technical Datasheet
No. of Rows2 Row
No. of Positions6Positions
Wire Size AWG Min-
Wire Size AWG Max16AWG
Pitch Spacing9.53mm
Rated Current15A
Rated Voltage250V
Product Range140-Y
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
9.53mm
Rated Voltage
250V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
6Positions
Wire Size AWG Max
16AWG
Rated Current
15A
Product Range
140-Y
Technical Docs (1)
Alternatives for 6-140
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
