Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCBST09ACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AJ5347
Product RangeDura-Con Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $414.340 |
| 100+ | $345.290 |
| 250+ | $331.480 |
| 500+ | $317.670 |
Price for:Each
Minimum: 50
Multiple: 50
$20,717.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCBST09ACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.70AJ5347
Product RangeDura-Con Series
Technical Datasheet
Product RangeDura-Con Series
D Sub Shell Size-
Cable Exit Angle180°
Connector Body MaterialAluminum Alloy Body
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Dura-Con Series
Cable Exit Angle
180°
SVHC
No SVHC (08-Jul-2021)
D Sub Shell Size
-
Connector Body Material
Aluminum Alloy Body
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
