Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDH-21S4C40.5BNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46AC0109
Product RangeDura-Con Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 25+ | $843.410 |
| 50+ | $754.630 |
| 100+ | $676.950 |
| 250+ | $628.860 |
Price for:Each
Minimum: 25
Multiple: 25
$21,085.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoDCDH-21S4C40.5BNCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46AC0109
Product RangeDura-Con Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeDura-Con Series
No. of Contacts21Contacts
Contact Termination TypeWire Lead
Contact MaterialCopper Alloy
Connector Body MaterialAluminium Alloy Body
SVHCNo SVHC (15-Jan-2018)
Product Overview
Cinch Dura-Con™ Hermetic Connectors offers a high performance hermetic seal designed into our standard Dura-Con™ Connector. Cinch’s rear panel mount Micro-D Dura-Con Hermetics is based on MIL-DTL- 83513 and ideal in applications where size, weight and high reliability is critical. The twist pin technology has seven points of contact that provides exceptional electrical and mechanical integrity under extreme vibration and shock conditions; combined with a unique hermetic compound that allows the connectors to perform in the harshest environments.
- Aluminium shell provides extra strength and EMI/RFI shielding capability
- Rugged twist-pin contacts resistant to shock and vibration make metal shell Dura-Con™ an excellent choice for harsh environments
- Tested to Mil-DTL-83513
- Hermetic seal achieved through Cinch Hermetic compound
- Operating Temperature: -55°C to +125°C
- Current Rating: 3 Amps maximum
- Contact Resistance: 8 milliohms maximum
- Hermetic Seal: 1 x 10-8cc/sec @ 1 Atmosphere Helium
Applications
Avionics, Industrial, Military, Telecommunications
Technical Specifications
D Sub Connector Type
Micro D
Product Range
Dura-Con Series
Contact Termination Type
Wire Lead
Connector Body Material
Aluminium Alloy Body
Gender
Receptacle
No. of Contacts
21Contacts
Contact Material
Copper Alloy
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
