Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCISCO SYSTEMS
Manufacturer Part No5G-ANTM-O-4-BCopy
Newark Part No.80AH8881
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,984.800 |
| 5+ | $2,866.510 |
| 10+ | $2,800.600 |
| 25+ | $2,722.260 |
| 50+ | $2,650.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2,984.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCISCO SYSTEMS
Manufacturer Part No5G-ANTM-O-4-BCopy
Newark Part No.80AH8881
Technical Datasheet
Antenna BandDual Band, Wide Band
Antenna TypeRadome
Frequency Range1.565GHz to 1.608GHz
VSWR2:1
Gain3dBic, -2dBic
Antenna MountingStud Mount
Product Range-
ProtocolLTE/Wi-Fi/GNSS
Antenna Case / Package177mm x 155mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Antenna PolarizationRight Hand Circular
SVHCTo Be Advised
Technical Specifications
Antenna Band
Dual Band, Wide Band
Frequency Range
1.565GHz to 1.608GHz
Gain
3dBic, -2dBic
Product Range
-
Antenna Case / Package
177mm x 155mm
Operating Temperature Max
85°C
SVHC
To Be Advised
Antenna Type
Radome
VSWR
2:1
Antenna Mounting
Stud Mount
Protocol
LTE/Wi-Fi/GNSS
Operating Temperature Min
-40°C
Antenna Polarization
Right Hand Circular
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
