Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part No404802692032Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18R7071
Product RangeM Series
Also Known As2-1625931-6, MCU 100R 10% 1"PL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 200+ | $27.730 |
| 400+ | $25.720 |
| 600+ | $24.290 |
| 1000+ | $23.800 |
| 2000+ | $23.320 |
| 5000+ | $22.830 |
| 10000+ | $22.340 |
Price for:Each
Minimum: 200
Multiple: 50
$5,546.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CITEC
Manufacturer Part No404802692032Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18R7071
Product RangeM Series
Also Known As2-1625931-6, MCU 100R 10% 1"PL
Technical Datasheet
Track Resistance100ohm
No. of Turns1Turns
Track TaperLinear
Power Rating2W
Resistance Tolerance± 10%
Product RangeM Series
Potentiometer MountingPanel Mount
Shaft Diameter6.35mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length25mm
Temperature Coefficient0.75%
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsPC Pin
Resistor Case / Package-
Product Length43.4mm
Product Width-
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Track Resistance
100ohm
Track Taper
Linear
Resistance Tolerance
± 10%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
25mm
Potentiometer Type
-
Potentiometer Terminals
PC Pin
Product Length
43.4mm
Product Height
-
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
2W
Product Range
M Series
Shaft Diameter
6.35mm
Adjustment Type
Rotary
Temperature Coefficient
0.75%
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for 404802692032
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
