Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM496000000ABJTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel52Y3588
Cut Tape60K8278
Product RangeHCM49 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.494 | $494.00 |
| Total Price | $494.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.494 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.480 |
| 5000+ | $0.468 |
| 10000+ | $0.434 |
| 20000+ | $0.404 |
| 30000+ | $0.377 |
| 50000+ | $0.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITIZEN FINEDEVICE
Manufacturer Part NoHCM496000000ABJTCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel52Y3588
Cut Tape60K8278
Product RangeHCM49 Series
Technical Datasheet
Product RangeHCM49 Series
Crystal TypeStandard
Crystal Frequency6MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
ESR100ohm
Crystal Case / PackageSMD, 11.4mm x 4.65mm
No. of Pins2Pins
Crystal MountingSMD
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
HCM49 Series
Crystal Frequency
6MHz
Frequency Stability + / -
50ppm
ESR
100ohm
No. of Pins
2Pins
Operating Temperature Min
-10°C
SVHC
No SVHC (14-Jun-2023)
Crystal Type
Standard
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Crystal Case / Package
SMD, 11.4mm x 4.65mm
Crystal Mounting
SMD
Operating Temperature Max
60°C
Alternatives for HCM496000000ABJT
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
