Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3779Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 54M1360 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $348.310 |
| 5+ | $341.340 |
| 10+ | $334.380 |
| 25+ | $327.410 |
Price for:Each
Minimum: 1
Multiple: 1
$348.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CK TOOLS |
|---|---|
| Manufacturer Part No | T3779Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 54M1360 |
| Technical Datasheet | |
| Cutter Type | Side |
| Overall Length | 115mm |
| Overall Length | 115mm |
| Cut Type | Mini Flush |
| Cutting Capacity Max | 2mm |
| Cutting Edge Hardness | - |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Cutter Type | Side |
|---|---|
| Overall Length | 115mm |
| Cutting Capacity Max | 2mm |
| Product Range | - |
| Overall Length | 115mm |
|---|---|
| Cut Type | Mini Flush |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
