Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCK TOOLS
Manufacturer Part NoT3780EF
Newark Part No.08WX1642
Your Part Number
Technical Datasheet
6 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
5 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $143.220 |
| 25+ | $138.650 |
| 50+ | $129.500 |
| 100+ | $106.620 |
Price for:Each
Minimum: 1
Multiple: 1
$143.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT3780EF
Newark Part No.08WX1642
Technical Datasheet
Cutter TypeSide
Overall Length110mm
Overall Length110mm
Cut TypeExtra Full Flush
Cutting Capacity Max0.6mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Classic extra full flush side cutter
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
Technical Specifications
Cutter Type
Side
Overall Length
110mm
Cutting Capacity Max
0.6mm
Product Range
-
Overall Length
110mm
Cut Type
Extra Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate