Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCK TOOLS
Manufacturer Part NoT3988 200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71Y9573
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $61.320 |
| 5+ | $56.940 |
| 10+ | $54.360 |
| 25+ | $51.440 |
| 50+ | $47.780 |
| 100+ | $44.860 |
| 250+ | $40.470 |
Price for:Each
Minimum: 1
Multiple: 1
$61.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Cutter Type
Top End
Overall Length
200mm
Cutting Capacity Max
2.8mm
Product Range
-
Overall Length
200mm
Cut Type
Heavy Duty
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
