Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30203NCopy
Newark Part No.05AC7964
Product RangeFT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.200 |
| 10+ | $12.100 |
| 100+ | $9.940 |
| 250+ | $9.780 |
Price for:Each
Minimum: 1
Multiple: 1
$16.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCP30203NCopy
Newark Part No.05AC7964
Product RangeFT Series
Technical Datasheet
USB Connector Convert FromUSB Type B Receptacle
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
IP Rating-
IP Rating-
Product RangeFT Series
Contact Material-
Contact Plating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Convert From
USB Type B Receptacle
USB Standard
USB 2.0
IP Rating
-
Contact Material
-
SVHC
No SVHC (04-Feb-2026)
USB Connector Convert To
USB Type B Receptacle
IP Rating
-
Product Range
FT Series
Contact Plating
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
