Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68131Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.75Y0812
Your Part Number
2,204 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.690 |
| 10+ | $2.170 |
| 100+ | $1.660 |
| 500+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$3.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68131Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.75Y0812
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter3.5mm
Connector MountingPCB Mount
Contact PlatingTin over Nickel Plated Contacts
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The FC68131 is a 3-pole right angle PCB 3.5mm unswitched stereo Jack. Features tin over nickel plated contacts and a ABS moulded body rated UL94V2.
- Right angle PCB mounting
- 3.5mm Stereo unswitched
- 3-Pole
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
3.5mm
Contact Plating
Tin over Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
PCB Mount
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
