Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1157Copy
Newark Part No.96W2231
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1157Copy
Newark Part No.96W2231
Technical Datasheet
Supply Voltage14V
Lamp Base TypeD.C. Bayonet
Bulb SizeS-8
MSCP3
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
14V
Bulb Size
S-8
Average Bulb Life
5000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
D.C. Bayonet
MSCP
3
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
