Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040352Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93K6706
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $6.240 |
| 10+ | $5.740 |
| 25+ | $5.600 |
| 50+ | $5.450 |
| 100+ | $5.310 |
| 250+ | $5.190 |
| 500+ | $5.100 |
| 1000+ | $4.980 |
Price for:Each
Minimum: 1
Multiple: 1
$6.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19040352Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.93K6706
Technical Datasheet
LED ColorYellow
Operating Voltage24VDC
Mounting Hole Dia8mm
Forward Current If20mA
Luminous Intensity32mcd
IP / NEMA RatingIP40
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19040352 is a yellow panel mount LED Indicator made of high quality satin chrome bezel and prominent (interior) bezel with resistor IP67. The connection is usually by Faston tab terminals 2 x 0.5mm. It is suitable for use with the crimp connectors.
Applications
LED Lighting
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
32mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 19040352
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
