Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1908025WCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93K6708
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.440 |
| 250+ | $12.100 |
Price for:Each
Minimum: 100
Multiple: 100
$1,344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1908025WCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.93K6708
Technical Datasheet
LED ColorWhite
Operating Voltage12V
Mounting Hole Dia8mm
Forward Current If17mA
Luminous Intensity1cd
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
LED Color
White
Mounting Hole Dia
8mm
Luminous Intensity
1cd
Product Range
-
Operating Voltage
12V
Forward Current If
17mA
IP / NEMA Rating
IP67
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for 1908025W
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
