Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19360231Copy
Newark Part No.93T3859
Product Range1931 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19360231Copy
Newark Part No.93T3859
Product Range1931 Series
Technical Datasheet
Supply Voltage230VAC
Lamp Base Type-
Illumination ColorGreen
Mounting Hole Dia14mm
Lens ShapeDome
Current Rating1.5mA
Product Range1931 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
230VAC
Illumination Color
Green
Lens Shape
Dome
Product Range
1931 Series
Lamp Base Type
-
Mounting Hole Dia
14mm
Current Rating
1.5mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
